This 0603 ceramic capacitor from Samsung features a capacitance of 15pF with a tolerance of 5% and a DC rated voltage of 50V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is surface mountable and is compliant with RoHS regulations.
Samsung CL10C150JB8NNNE technical specifications.
| Capacitance | 15pF |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.