
This is a 18pF ceramic capacitor with a voltage rating of 50V and a package type of 0603. It is constructed with a C0G dielectric and has a flat construction. The capacitor is surface mountable and has a thickness of 0.035inch. It operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Samsung CL10C180GB8NNNC technical specifications.
| Capacitance | 18pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10C180GB8NNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
