
This ceramic capacitor has a capacitance of 18pF and a voltage rating of 50V. It is available in a 0603 package, measuring 0.031inch in width, 0.035inch in thickness, and 0.063inch in length. The capacitor is made of ceramic material and has a tolerance of 5%. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and packaged in cut tape.
Samsung CL10C180JB8NFNC technical specifications.
| Capacitance | 18pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 900um |
| Length | 0.063inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10C180JB8NFNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
