
The CL10C1R2CB8NNND is a 50V multilayer ceramic capacitor with a capacitance of 1.2pF. It features a C0G dielectric and is constructed in a flat, 0603 package. The capacitor is rated for operation between -55°C and 125°C and is available in quantities of 10,000 per reel. It is RoHS compliant and suitable for surface mount applications.
Samsung CL10C1R2CB8NNND technical specifications.
| Capacitance | 1.2pF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10C1R2CB8NNND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
