The CL10C220JB8NFNC is a 22pF ceramic capacitor with a voltage rating of 50V and a tolerance of 5%. It is constructed with a C0G dielectric material and has a maximum operating temperature of 125°C. The capacitor is available in a 0603 package and is suitable for surface mount applications. It is RoHS compliant and is packaged on a cut tape reel.
Samsung CL10C220JB8NFNC technical specifications.
| Capacitance | 22pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | C0G |
| Height | 900um |
| Length | 0.063inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10C220JB8NFNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
