
The CL10C220JB8NNNC is a 22pF ceramic capacitor from Samsung with a 50V voltage rating and 5% tolerance. It features a C0G dielectric and is lead-free. The capacitor is available in a 0603 package and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Samsung CL10C220JB8NNNC technical specifications.
| Capacitance | 22pF |
| Package/Case | 0603 |
| Dielectric | C0G |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10C220JB8NNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.