This 50VDC ceramic chip capacitor features a capacitance of 220pF with a tolerance of 2%. It has a dielectric of C0G and is constructed with a flat construction in a ceramic chip case style. The capacitor is rated for operation between -55°C and 125°C and is mounted via a pad termination style. It is a multilayer ceramic (MLCC) capacitor with a package type of 0603.
Samsung CL10C221GB8NNWC technical specifications.
| Capacitance | 220pF |
| Voltage | 50VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.