The CL10C222GA8NNNC is a 2.2nF multilayer ceramic capacitor with a C0G dielectric and a 25V voltage rating. It is constructed in a flat, 0603 package with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is surface mountable and RoHS compliant.
Samsung CL10C222GA8NNNC technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 2% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10C222GA8NNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.