
This 0603 multilayer ceramic capacitor from Samsung has a capacitance of 240pF and a voltage rating of 50V. It is constructed with a C0G dielectric and has a tolerance of 5%. The capacitor is lead free and RoHS compliant, and is available in a surface mount package. It operates over a temperature range of -55°C to 125°C.
Samsung CL10C241JB8NNNC technical specifications.
| Capacitance | 240pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10C241JB8NNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.