
The CL10C270JB8NNNC is a ceramic capacitor from Samsung with a capacitance of 27pF and a voltage rating of 50V. It has a tolerance of 5% and is constructed with a C0G dielectric. The capacitor is available in a 0603 package and is lead-free and RoHS compliant. It has an operating temperature range of -55°C to 125°C and is suitable for surface mount applications.
Sign in to ask questions about the Samsung CL10C270JB8NNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL10C270JB8NNNC technical specifications.
| Capacitance | 27pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10C270JB8NNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.