The 50V 2.5pF 0603 C0G Ceramic Capacitor is a surface mount component with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a lead-free construction and is packaged in a tape and reel format. The capacitor is a multilayer ceramic (MLCC) type with a capacitance of 2.5pF and a dielectric of C0G. It is RoHS compliant and has a voltage rating of 50V.
Checking distributor stock and pricing after the page loads.
Samsung CL10C2R5CB8ANNC technical specifications.
| Capacitance | 2.5pF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |