
This 50V multilayer ceramic capacitor features a capacitance of 2.5pF and is constructed with a C0G dielectric. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0603 case, which is 1.6mm in length and 0.8mm in height and depth. It is lead-free and RoHS compliant, making it suitable for a variety of applications.
Samsung CL10C2R5CB8NNNC technical specifications.
| Capacitance | 2.5pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10C2R5CB8NNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
