
The CL10C300JB8NCNC is a 30pF multilayer ceramic capacitor with a 50V voltage rating, constructed with C0G dielectric material. It has a 0603 package type and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Samsung CL10C300JB8NCNC technical specifications.
| Capacitance | 30pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10C300JB8NCNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
