
Multilayer Ceramic Capacitor (MLCC) with 30pF capacitance and 5% tolerance. Features C0G dielectric, 50V DC rated voltage, and a 0603 (1608 metric) surface mount package. Operates from -55°C to 125°C, constructed from ceramic material with a flat profile. Packaged in tape and reel, this RoHS compliant component is suitable for demanding applications.
Sign in to ask questions about the Samsung CL10C300JB8NNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL10C300JB8NNNC technical specifications.
| Capacitance | 30pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10C300JB8NNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
