
This 3.3nF multilayer ceramic capacitor from Samsung has a 50V voltage rating and 5% tolerance. It is available in a 0603 surface mount package with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and packaged in cut tape.
Sign in to ask questions about the Samsung CL10C332JB8NNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL10C332JB8NNNC technical specifications.
| Capacitance | 3.3nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10C332JB8NNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
