Cap Ceramic 3.3pF 50V C0G 0.1pF Pad SMD 0603 125°C Low ESR T/R
Checking distributor stock and pricing after the page loads.
Samsung CL10C3R3BB8NNNL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.0000033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |