The CL10C3R6BB8ANNC is a 3.6pF multilayer ceramic capacitor from Samsung, packaged in a 0603 case. It has a C0G dielectric and is constructed in a flat configuration. The capacitor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for surface mount applications and is packaged in tape and reel. The CL10C3R6BB8ANNC is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Samsung CL10C3R6BB8ANNC technical specifications.
| Capacitance | 3.6pF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.