
Multilayer Ceramic Capacitor (MLCC) with 47pF capacitance and 50V DC rating. Features C0G dielectric for stable performance across temperature variations, with a 5% tolerance. Packaged in a 0603 (1608 metric) surface mount case, this lead-free and RoHS compliant component operates from -55°C to 125°C. Delivered on tape and reel for automated assembly.
Sign in to ask questions about the Samsung CL10C470JB8NCNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL10C470JB8NCNC technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10C470JB8NCNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
