The CL10C471GB8NNNC is a multilayer ceramic capacitor from Samsung with a capacitance of 470pF and a tolerance of 2%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0603 case and is RoHS compliant. It is suitable for use in a variety of applications, including those requiring high-frequency and high-temperature performance.
Checking distributor stock and pricing after the page loads.
Samsung CL10C471GB8NNNC technical specifications.
| Capacitance | 470pF |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | C0G |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.