This 50VDC ceramic chip capacitor features a capacitance of 4.3pF with a tolerance of 0.1pF. It has a dielectric of C0G and is rated for a maximum operating temperature of 125°C. The capacitor is constructed with a flat construction and has a case style of ceramic chip. It is available in a 0603 package type and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Samsung CL10C4R3BB8NNND technical specifications.
| Capacitance | 4.3pF |
| Voltage | 50VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.