
Multilayer Ceramic Capacitor (MLCC) with 4.7pF capacitance and 50V DC rated voltage. Features C0G dielectric for stable performance across a wide temperature range (-55°C to 125°C). Surface mountable in a 0603 (1608 metric) case size, with a 5% tolerance. Packaged on tape and reel, this lead-free and RoHS compliant component is constructed from ceramic material.
Sign in to ask questions about the Samsung CL10C4R7BB8NNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL10C4R7BB8NNNC technical specifications.
| Capacitance | 4.7pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10C4R7BB8NNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
