This 4.7pF ceramic capacitor features a 0603 package, C0G dielectric, and a surface mount construction. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The capacitor is available in tape and reel packaging and has a flat construction with dimensions of 1.6mm in length and 0.8mm in height and depth.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7pF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |