
This 50V C0G multilayer ceramic capacitor is constructed with a flat construction and features a 0603 package type. It has a capacitance of 4.7pF and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The 0603 package measures 1.6mm in length and 0.8mm in both height and depth.
Samsung CL10C4R7CB8NNND technical specifications.
| Capacitance | 4.7pF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10C4R7CB8NNND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
