The CL10C510FB8NNNC is a 50VDC ceramic capacitor with 1% tolerance and 51pF capacitance. It features a C0G dielectric and standard technology. The component is available in a 0603 package and is suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C and is constructed with a flat, ceramic chip case. The capacitor is designed for microwave applications and has a height of 0.8mm.
Checking distributor stock and pricing after the page loads.
Samsung CL10C510FB8NNNC technical specifications.
| Capacitance | 51pF |
| Voltage | 50VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |
No datasheet is available for this part.