This 0.51uF ceramic capacitor is rated for 50V and has a 0603 package type. It operates within a temperature range of -55°C to 125°C. The capacitor measures 0.8mm in width and 1.6mm in length, with a height of 0.8mm.
Checking distributor stock and pricing after the page loads.
Samsung CL10C511FB8NNNC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.00051 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.