
The CL10C511JB8NNNC is a 50V ceramic capacitor with a capacitance of 510pF and a tolerance of 5%. It has a C0G dielectric and is constructed in a flat, multilayer ceramic (MLCC) package. The capacitor is available in a 0603 case size with a thickness of 0.035inch and a width of 0.031inch. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and is packaged on a tape and reel.
Samsung CL10C511JB8NNNC technical specifications.
| Capacitance | 510pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10C511JB8NNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
