This 50V ceramic capacitor features a capacitance of 510pF with a tolerance of 5%. It has a dielectric of C0G and is rated for a DC voltage of 50V. The capacitor is constructed in a flat, ceramic chip package with a pad termination style and a height of 0.8mm. It is designed for surface mount applications and operates over a temperature range of -55°C to 125°C.
Samsung CL10C511JB8NNND technical specifications.
| Capacitance | 510pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.