Cap Ceramic 56pF 50V C0G 2% SMD 0603 125C Paper T/R
Checking distributor stock and pricing after the page loads.
Samsung CL10C560GB8NNNC technical specifications.
| Package/Case | 0603 |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.