The CL10C560JB8NCNC is a 56pF multilayer ceramic capacitor from Samsung with a DC rated voltage of 50V and a tolerance of 5%. It has a capacitance of 56pF and is constructed with a C0G dielectric. The capacitor is packaged in a 0603 case and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Samsung CL10C560JB8NCNC technical specifications.
| Capacitance | 56pF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.