The CL10C561JB8NNNL is a 50V ceramic capacitor with a capacitance of 560pF. It has a C0G dielectric and is constructed in a flat, multilayer ceramic (MLCC) configuration. The capacitor is rated for operation between -55°C and 125°C and is available in a 0603 package type, suitable for surface mount applications. The component is RoHS compliant and is packaged in tape and reel quantities of 15000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CL10C561JB8NNNL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL10C561JB8NNNL technical specifications.
| Capacitance | 560pF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10C561JB8NNNL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
