
The CL10C562JB8NNNC is a 5.6nF multilayer ceramic capacitor from Samsung, rated for 50V DC. It has a C0G dielectric and a tolerance of 5%. The capacitor is constructed with a flat construction and is lead-free. It is available in a 0603 package, which is a surface mount package with a height of 0.8mm and a thickness of 0.035inch. The operating temperature range is from -55°C to 125°C, and it is RoHS compliant.
Sign in to ask questions about the Samsung CL10C562JB8NNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL10C562JB8NNNC technical specifications.
| Capacitance | 5.6nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Dielectric | C0G |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10C562JB8NNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
