
The CL10C680JB8NNND is a 50V multilayer ceramic capacitor with a capacitance of 68pF. It is constructed with a C0G dielectric and has a flat construction. The capacitor is available in a 0603 package with a surface mount configuration. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The CL10C680JB8NNND is RoHS compliant and available in quantities of 10,000 per reel.
Sign in to ask questions about the Samsung CL10C680JB8NNND datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL10C680JB8NNND technical specifications.
| Capacitance | 68pF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10C680JB8NNND to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
