This 25V ceramic capacitor features a capacitance of 680pF with a tolerance of 5%. It is constructed with a C0G dielectric and has a maximum operating temperature range of -55°C to 125°C. The capacitor is available in a 0603 surface mount package, making it suitable for use in compact electronic designs.
Samsung CL10C681JA8NNND technical specifications.
| Capacitance | 680pF |
| Voltage | 25VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.