Multi-layer Ceramic Capacitor (MLCC)
Checking distributor stock and pricing after the page loads.
Samsung CL10C681JA8NNWC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.