
Multilayer Ceramic Capacitor (MLCC) with 680pF capacitance and 5% tolerance. Features a C0G dielectric and a 50V DC rated voltage. Constructed with ceramic material in a 0603 (1608 metric) surface mount package, measuring 1.6mm in length, 0.8mm in width, and 0.8mm in height. Operates across a temperature range of -55°C to 125°C. Packaged on tape and reel, this lead-free and RoHS compliant component is designed for surface mounting.
Sign in to ask questions about the Samsung CL10C681JB8NNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL10C681JB8NNNC technical specifications.
| Capacitance | 680pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10C681JB8NNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
