Cap Ceramic 6.2pF 50V C0G 0.1pF Pad SMD 0603 125°C Low ESR
Checking distributor stock and pricing after the page loads.
Samsung CL10C6R2BB8NNNC technical specifications.
| Capacitance | 6.2pF |
| Voltage | 50VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |
No datasheet is available for this part.