
The CL Series 0603 50V 6.2pF C0G Ceramic Capacitor is a surface mount component with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a 0603 package and is RoHS compliant. The capacitor has a capacitance of 6.2pF and a dielectric of C0G.
Samsung CL10C6R2CB8NNNC technical specifications.
| Capacitance | 6.2pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10C6R2CB8NNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
