
The CL10C750JB8NNNC is a 50V ceramic capacitor with a capacitance of 75pF and 5% tolerance. It features a C0G dielectric and is constructed in a flat, multilayer ceramic (MLCC) configuration. The component is packaged in a 0603 case and is designed for surface mount applications. It is rated for operation between -55°C and 125°C and is compliant with RoHS regulations.
Sign in to ask questions about the Samsung CL10C750JB8NNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL10C750JB8NNNC technical specifications.
| Capacitance | 75pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10C750JB8NNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
