Cap Ceramic 820pF 50V C0G 1% Pad SMD 0603 125°C T/R
Checking distributor stock and pricing after the page loads.
Samsung CL10C821FB8NNNC technical specifications.
| Package/Case | 0603 |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.