
The CL10C8R2DB8NNNC is a 8.2pF multilayer ceramic capacitor from Samsung, rated for 50V DC. It has a C0G dielectric and is constructed in a flat, surface mount package. Operating temperature range is -55°C to 125°C. The capacitor is lead free and RoHS compliant.
Samsung CL10C8R2DB8NNNC technical specifications.
| Capacitance | 8.2pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10C8R2DB8NNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
