
This 50V C0G multilayer ceramic capacitor has a capacitance of 9.1pF and is constructed with a flat, 0603 package. It is rated for operation between -55°C and 125°C and is available in tape and reel packaging. The capacitor is RoHS compliant and is suitable for surface mount applications.
Sign in to ask questions about the Samsung CL10C9R1CB8NNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL10C9R1CB8NNNC technical specifications.
| Capacitance | 9.1pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10C9R1CB8NNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
