This 9.1pF ceramic capacitor features a 0603 package and flat construction with a C0G dielectric. It operates within a temperature range of -55°C to 125°C and is surface mountable. The component is packaged on a tape and reel and is compliant with RoHS regulations.
Samsung CL10C9R1DB8ANNC technical specifications.
| Capacitance | 9.1pF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.