The CL10CR82BB8ANNC is a 0.82pF ceramic capacitor from Samsung, featuring a 0603 package and surface mount construction. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is rated for 50V DC and is RoHS compliant. It is available in a tape and reel packaging format with a height and length of 0.8mm and 1.6mm, respectively.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.82pF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |