
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, +80-20%, Y5V, 0603 (1608 mm), 0.031"T, -30º ~ +85ºC, 7" Reel
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CL10F104ZA8NNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | Y5V |
| Height | 0.8mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 80% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10F104ZA8NNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
