This 25V multilayer ceramic capacitor has a capacitance of 100nF with a tolerance of 80%. It is constructed with a flat construction and has a dielectric material of Y5V. The capacitor is packaged in a 0603 case and is lead free. It operates over a temperature range of -30°C to 85°C.
Sign in to ask questions about the Samsung CL10F104ZA8NNNL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL10F104ZA8NNNL technical specifications.
| Capacitance | 100nF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | Y5V |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 80% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10F104ZA8NNNL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
