
Surface mount ceramic chip capacitor with 100nF capacitance and 50V DC rating. Features a Y5V dielectric, 0603 (1608 metric) case size, and 80% tolerance. Operating temperature range is -30°C to +85°C. Packaged on a 7" reel.
Samsung CL10F104ZB8NNNC technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | Y5V |
| Height | 0.8mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 80% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10F104ZB8NNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
