
This 100nF ceramic capacitor features a 16V voltage rating and is constructed with a flat design. It is available in a 0603 package, suitable for surface mount applications. The operating temperature range is between -30°C and 85°C. This component is RoHS compliant and is available in quantities of 10,000 per reel.
Sign in to ask questions about the Samsung CL10F104ZO8NNND datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL10F104ZO8NNND technical specifications.
| Capacitance | 100nF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | Y5V |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 80% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10F104ZO8NNND to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
