Cap Ceramic 0.1uF 10V Y5V -20% to 80% Pad SMD 0603 85°C T/R
Checking distributor stock and pricing after the page loads.
Samsung CL10F104ZP8NNNC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | CL10(Y5V,10 V ) |
| Height | 0.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.