
This 16V ceramic capacitor has a capacitance of 1uF with an 80% tolerance. It is constructed with a flat design and is made from ceramic material. The capacitor is lead-free and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is packaged in a 0603 case and is surface mountable.
Sign in to ask questions about the Samsung CL10F105ZO8NNND datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL10F105ZO8NNND technical specifications.
| Capacitance | 1uF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | Y5V |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 80% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10F105ZO8NNND to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
