
This 22nF ceramic capacitor has a voltage rating of 25V and a tolerance of 80%. It is constructed with a flat, multilayer ceramic dielectric and is available in a 0603 package. The capacitor is surface mountable and is suitable for use in applications where the operating temperature ranges from -30°C to 85°C. It is compliant with RoHS regulations.
Samsung CL10F224ZA8NNNC technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | Y5V |
| Height | 0.8mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 80% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10F224ZA8NNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
